Siemens SIRIUS 3-position Key Switch Head, Latching, 16 mm Cutout
- RS Stock No.:
- 213-2449
- Mfr. Part No.:
- 3SB2000-4PC01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€79.49
(exc. VAT)
€97.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.49 |
*price indicative
- RS Stock No.:
- 213-2449
- Mfr. Part No.:
- 3SB2000-4PC01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch Head | |
| Series | SIRIUS | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL, CE, CSA | |
| Mechanical Life | 300000Cycles | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch Head | ||
Series SIRIUS | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL, CE, CSA | ||
Mechanical Life 300000Cycles | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens has key operated switch having manner of function of the actuating element is latching. This key switch has number of switching positions 3 and the actuating angle is 62 degree clockwise and anticlockwise.
IP degree of protection is IP65
Te material used for the key switch is plastic
Related links
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22.3 mm Cutout
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
