Eaton Eaton Moeller 2-position Key Switch Head, Latching, 16 mm Cutout

Subtotal (1 unit)*

€38.05

(exc. VAT)

€46.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.05

*price indicative

RS Stock No.:
243-690
Mfr. Part No.:
072376 Q25S1R-A1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

Eaton Moeller

Cutout Diameter

16mm

Number of Positions

2

Key Type

Push Button

Switch Operation

Latching

IP Rating

IP65

Number of Keys

1

Hazardous Area Certification

IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60068-2-27

Standards/Approvals

CSA Class No.:3211-03 UL 508 UL Category Control No.:NKCR IEC/EN 60947 CSA-C22.2 No. 14-05 IEC/EN 60947-5 CSA File No.:46552 CSA UL CE UL File No.:E29184

Mechanical Life

3000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 key-operated actuator offers unparalleled reliability and robust functionality in a compact design. Perfectly suited for demanding industrial settings, this key-operated actuator features a maintained function, allowing for secure and controlled operation with every use. The actuator stands out with its striking black finish, making it not only durable but also visually appealing. With a focus on safety, it is engineered to meet rigorous international standards, ensuring peace of mind for panel builders and operators alike. Designed for versatility, it accommodates a wide temperature range, enabling it to perform efficiently in various environmental conditions. This product embodies a harmonious blend of modern design and practical engineering, making it an excellent choice for any professional workspace.

Key withdrawable in position 0 allows for flexible control

IP65 rating ensures reliability in damp and dusty environments

Mechanical lifespan of 3,000,000 operations guarantees longevity

Clean and sleek front dimensions of 25 x 25 mm fit seamlessly into any setup

Wireless integration with SmartWire-DT is not supported, offering a focused design

Climatic proofing handles varying humidity levels for enhanced durability

Shock resistance compliant with IEC standards guarantees operational safety

The indicator colour adds a unique aesthetic to the actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy