Eaton Eaton Moeller 2-position Key Switch Head, Latching, 22.5 mm Cutout
- RS Stock No.:
- 244-412
- Mfr. Part No.:
- 186279 C22-WRS-MS1-K10-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€117.19
(exc. VAT)
€144.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.19 |
*price indicative
- RS Stock No.:
- 244-412
- Mfr. Part No.:
- 186279 C22-WRS-MS1-K10-P65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Push Button | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP65 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | IEC 60068-2-78, IEC 60068-2-30 | |
| Standards/Approvals | VDE 0660 UL CSA IEC/EN 60947-5-1 CE CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL, CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Push Button | ||
Switch Operation Latching | ||
IP Rating IP66, IP65 | ||
Number of Keys 1 | ||
Hazardous Area Certification IEC 60068-2-78, IEC 60068-2-30 | ||
Standards/Approvals VDE 0660 UL CSA IEC/EN 60947-5-1 CE CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL, CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Moeller series C22 is an exceptional key-operated actuator designed for durable, reliable operation. Offering a compact, robust solution, this product is tailored for applications requiring secure and maintainable control. Its meticulous engineering ensures that it can withstand the rigours of demanding environments while facilitating precise switching functions. The actuator features a sleek design complemented by a titanium bezel, making it aesthetically pleasing as well as functionally superior. With its maintained switching function and the ability to be configured in two positions, it enhances user control and operational efficiency. Whether used in commercial or industrial settings, this actuator combines performance with an assurance of quality, reflective of Eatons commitment to excellence.
Designed with a maintained switching function for enhanced control
Constructed with a durable titanium bezel for long-lasting performance
Features a compact design suitable for space-constrained installations
Equipped with a robust actuator capable of withstanding environmental challenges
Allows for key withdrawal in both operational positions for convenience
Supports a wide ambient operating temperature range
Includes a non-terminated end cable for easy installation
Offers a specified degree of protection, ensuring resilience against external elements
Certified by multiple standards ensuring compliance and safety
Comes with color-coded actuator for easy identification
Related links
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton IP66 1 NO, 4A 2-Way MS1-Key
- Eaton C22 Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Key Switch
