Eaton Key Switch

Subtotal (1 unit)*

€106.44

(exc. VAT)

€130.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.44

*price indicative

RS Stock No.:
282-7067
Distrelec Article No.:
300-88-207
Mfr. Part No.:
186260 C22-WRS-MS1-K11-P62
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton key-operated actuator is part of the RMQ compact solution and operates in a maintained mode. It includes one normally closed (NC) contact and one normally open (NO) contact. The actuator connects via a black cable with a non-terminated end, spanning 1 meter in length.

Bezel material plastic

Positive opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy