Eaton Eaton Moeller 3-position Key Switch Head, Momentary, 22.5 mm Cutout
- RS Stock No.:
- 244-413
- Mfr. Part No.:
- 186282 C22-WS3-MS1-K20-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€117.19
(exc. VAT)
€144.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.19 |
*price indicative
- RS Stock No.:
- 244-413
- Mfr. Part No.:
- 186282 C22-WS3-MS1-K20-P65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Momentary | |
| IP Rating | IP66, IP65 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | IEC 60068-2-78, IEC 60068-2-30 | |
| Standards/Approvals | CSA, UL CE CSA VDE 0660 IEC/EN 60947-5-1 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.:NKCR UL listed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Momentary | ||
IP Rating IP66, IP65 | ||
Number of Keys 1 | ||
Hazardous Area Certification IEC 60068-2-78, IEC 60068-2-30 | ||
Standards/Approvals CSA, UL CE CSA VDE 0660 IEC/EN 60947-5-1 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.:NKCR UL listed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative key-operated actuator from Eaton's Moeller series C22 is designed to enhance operational efficiency in various applications. With its robust and compact construction, it offers seamless integration into existing systems. The actuator features a momentary switch that allows for precise control, making it ideal for environments requiring reliable and easy operation. Its sleek design, combined with high-quality materials like a titanium bezel and durable cable, ensures longevity and optimal performance. The actuator's spring-return function grants dependable operation, while its impressive rated insulation voltage ensures safety and compliance with rigorous standards. This product is an essential solution for professionals seeking dependable buttons that elevate functionality and offer peace of mind.
Key withdrawable in position 0 for enhanced security
Damp heat certification guarantees reliability in challenging conditions
Features a pollution degree rating that ensures consistent performance
Versatile installation options provide flexibility in design
Durable design to withstand mechanical shock and environmental stress
Certified by multiple global standards for assurance of safety and quality
IP65 and IP66 ratings protect against dust and water ingress
Fitted with a cable for straightforward connectivity
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton C22 Series Push Button Switch Cable 2 NO IP69K 800 V ac
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton M30 2-position Key Switch Head 22.5 mm Cutout
