Eaton Eaton Moeller 3-position Key Switch Head, Latching, 22.5 mm Cutout
- RS Stock No.:
- 246-682
- Mfr. Part No.:
- 186221 C22-WRS3-MS1-K20-P5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€104.00
(exc. VAT)
€127.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.00 |
*price indicative
- RS Stock No.:
- 246-682
- Mfr. Part No.:
- 186221 C22-WRS3-MS1-K20-P5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Latching | |
| IP Rating | IP65, IP66 | |
| Number of Keys | 1 | |
| Mechanical Life | 100000Cycles | |
| Hazardous Area Certification | IEC 60068-2-30, IEC 60068-2-78 | |
| Standards/Approvals | IEC/EN 60947-5-1 UL CSA VDE 0660 CE CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL, CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Latching | ||
IP Rating IP65, IP66 | ||
Number of Keys 1 | ||
Mechanical Life 100000Cycles | ||
Hazardous Area Certification IEC 60068-2-30, IEC 60068-2-78 | ||
Standards/Approvals IEC/EN 60947-5-1 UL CSA VDE 0660 CE CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL, CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator from The Eaton Moeller series C22 is designed for reliable, controlled operation in various applications. With its robust construction and sleek, compact design, this actuator provides an accessible and efficient solution for managing operations that require secure access. It operates with a maintained function and features a two normally open contact design, allowing for flexibility and adaptability in use. Constructed from durable materials, the actuator is engineered to withstand rigorous conditions, ensuring longevity and consistent performance. The intuitive key withdrawable mechanism at specific positions enhances its usability, making it an ideal choice for environments that demand precision alongside ease of use.
Key withdrawable in multiple positions enhances control
Designed for ease of installation with M12A plug connectivity
Durable titanium bezel complements the actuator's robust construction
Damp heat resistant to ensure performance in variable environments
Meets stringent IEC and UL certification standards for safety
Offers a compact design that saves space in control panels
High shock resistance ensures operational stability in challenging conditions
IP66 and IP65 rated for superior environmental protection
Mechanical lifespan of 100,000 operations guarantees reliability
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 3-position Key Switch Head 16 mm Cutout
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
