Eaton IP65, IP66 Key Switch, 1 NO, 4A 2-Way MS1-Key
- RS Stock No.:
- 246-680
- Mfr. Part No.:
- 186210 C22-WS-MS1-K10-P5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€104.00
(exc. VAT)
€127.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.00 |
*price indicative
- RS Stock No.:
- 246-680
- Mfr. Part No.:
- 186210 C22-WS-MS1-K10-P5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Momentary | |
| Contact Configuration | 1 NO | |
| Housing Material | Plastic | |
| Switch Contact Current | 4A | |
| IP Rating | IP65, IP66 | |
| Key Type | MS1 | |
| Contact AC Voltage | 800V ac | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 UL CSA CE | |
| Mechanical Life | 100000Operations | |
| Series | C22 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Momentary | ||
Contact Configuration 1 NO | ||
Housing Material Plastic | ||
Switch Contact Current 4A | ||
IP Rating IP65, IP66 | ||
Key Type MS1 | ||
Contact AC Voltage 800V ac | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 UL CSA CE | ||
Mechanical Life 100000Operations | ||
Series C22 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton key-operated actuator from The Eaton Moeller series C22 offers a compact solution tailored for seamless integration into various applications. Renowned for its momentary operation and reliable design, this actuator features a robust black cable with a M12A plug and is engineered to facilitate ease of use. With its titanium bezel and optimised dimensions, it provides both functionality and aesthetic appeal. The actuator is designed to withstand harsh environments, with a high degree of protection and excellent mechanical lifespan, making it suitable for diverse industrial settings. Its compatibility with a range of devices further enhances its versatility, ensuring that operators can efficiently manage control processes across multiple platforms.
Key-operated functionality ensures secure access control
Compact design enhances installation flexibility in confined spaces
Durable materials prolong device lifespan and reliability
High degree of protection—IP65 and IP66—ensures resilience against environmental conditions
Mechanical lifespan of 100,000 operations minimises maintenance requirements
Ability to operate in a wide temperature range ensures adaptability in various settings
Momentary actuation type provides precise control for operator functionality
Easy installation with the M12A plug simplifies connectivity
Tested for high shock resistance supports robust performance under challenging conditions
Related links
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NC, 4A 2-Way MS1-Key
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton IP66 1 NO, 4A 2-Way MS1-Key
- Eaton IP66 2 NC, 4A 2-Way MS1-Key
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
