Eaton 3-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 246-926
- Mfr. Part No.:
- 072320 Q18S3R-A6
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-926
- Mfr. Part No.:
- 072320 Q18S3R-A6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Latching | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator offers an innovative solution for secure and versatile control applications. Designed for exceptional durability and ease of use, this actuator features a sophisticated 3-position mechanism, allowing for latching functionality and flexibility in operation. Its robust construction and compact dimensions make it suitable for a variety of installations, whether on control panels or machinery. The sleek black finish not only enhances its aesthetic appeal but also provides optimal protection against harsh conditions, ensuring long-lasting performance. With certifications from leading standards such as UL and IEC, this actuator guarantees reliability and safety in your systems.
Enhanced user security with a key-operated mechanism
Compact size optimised for space-saving installations
High-level certifications assure compliance with safety standards
Designed for multiple switching functions to adapt to varied applications
Excellent mechanical lifespan ensures prolonged operational reliability
Robust materials withstand environmental pressures and mechanical impact
Flexibly mountable for enhanced design versatility
User-friendly operating torque simplifies the control process
Compact size optimised for space-saving installations
High-level certifications assure compliance with safety standards
Designed for multiple switching functions to adapt to varied applications
Excellent mechanical lifespan ensures prolonged operational reliability
Robust materials withstand environmental pressures and mechanical impact
Flexibly mountable for enhanced design versatility
User-friendly operating torque simplifies the control process
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ16 3-position Key Operator Key Switch Head 16 mm Cutout
