Eaton 3-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 248-077
- Mfr. Part No.:
- 062147 Q25S3R-GN
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-077
- Mfr. Part No.:
- 062147 Q25S3R-GN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Latching | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator offers a robust solution for controlling operations with enhanced safety and reliability. Designed for versatility, it operates in three distinct positions, making it ideal for diverse applications where security and control are paramount. The actuator features a sleek green design that not only signifies functionality but also integrates seamlessly into various environments. With a thoughtful focus on compliance and ease of installation, this actuator meets critical international standards while ensuring long-lasting performance. Whether it's for industrial or commercial use, this actuator supports efficient operation in challenging conditions, exemplifying Eaton's commitment to quality and innovation.
Three-position operation enhances user control and flexibility
Compact dimensions allow for easy installation in limited spaces
Robust construction ensures durability under demanding conditions
Key withdrawable in specific positions adds an extra layer of security
Designed to meet stringent IEC and UL certification standards
Green actuator colour promotes a clear identification of function
Offers excellent mechanical lifespan for reduced maintenance
IP65 rated front protects against dust and water ingress
Compact dimensions allow for easy installation in limited spaces
Robust construction ensures durability under demanding conditions
Key withdrawable in specific positions adds an extra layer of security
Designed to meet stringent IEC and UL certification standards
Green actuator colour promotes a clear identification of function
Offers excellent mechanical lifespan for reduced maintenance
IP65 rated front protects against dust and water ingress
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Siemens SIRIUS 3-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16mm Cutout
