Eaton 3-position Key Switch Head, Latching, 16mm Cutout

Stock information currently inaccessible
RS Stock No.:
248-100
Mfr. Part No.:
072315 Q18S3R-A1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series

Cutout Diameter

16mm

Number of Positions

3

Switch Actuation

Latching

Illuminated

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Key-operated actuator offers a perfect blend of functionality and reliability. Designed for demanding environments, this actuator features a robust three-position design that ensures operational effectiveness and safety. Its key-operated mechanism provides an additional layer of security, making it ideal for applications requiring restricted access. With a sleek black finish and compact dimensions, it integrates seamlessly into any control panel, accentuating not just performance but also the overall aesthetic. Crafted with high-quality materials, it withstands extreme conditions and provides long-lasting durability. The actuator’s performance attributes, such as its impressive operational lifespan and compliance with international safety standards, make it a standout choice for professionals who demand excellence in their equipment.

Key-operated for enhanced security and controlled access
Compact design ensures easy integration into existing systems
Durable construction withstands harsh operating environments
Lifespan of up to 3 million operations to minimise maintenance costs
Three switch positions provide versatile control options
High level of protection rated IP65, ensuring reliability in damp conditions
Mechanical shock resistance for added durability in rugged settings
Easy installation due to compatible terminal sizes and mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy