Schneider Electric ZB4 2-position Key Switch Head, Fixed Positions, 22 mm Cutout
- RS Stock No.:
- 357-414
- Mfr. Part No.:
- ZB4BG2F034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€148.83
(exc. VAT)
€183.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.83 |
*price indicative
- RS Stock No.:
- 357-414
- Mfr. Part No.:
- ZB4BG2F034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | ZB4 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Special | |
| Switch Operation | Fixed Positions | |
| IP Rating | IP67, IP66, IP69, IP69K | |
| Angle of Throw | 90 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | GB 14048.5, EN/IEC 60947-5-1, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series ZB4 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Special | ||
Switch Operation Fixed Positions | ||
IP Rating IP67, IP66, IP69, IP69K | ||
Angle of Throw 90 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals GB 14048.5, EN/IEC 60947-5-1, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for Key Selector Switch features a chromium-plated metal bezel for durability and reliability. It has a 22 mm mounting diameter and a standard head type. The signalling unit head is round, with a red key switch operator profile. It offers two operator positions (90°) and uses a special keylock. The key can be withdrawn in the left position.
Mechanical durability of 1000000 cycles
IP66 and IP69K rated
Green Premium product
RoHS compliant
Related links
- Schneider Electric ZB4 2-position Key Switch Head, 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 29 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head White Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Blue Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Red Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Green Handle IP67, IP66
