Schneider Electric ZB4 2-position Key Switch Head, Manual, 22 mm Cutout
- RS Stock No.:
- 759-833
- Mfr. Part No.:
- ZB4BG4K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.62
(exc. VAT)
€78.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.62 |
*price indicative
- RS Stock No.:
- 759-833
- Mfr. Part No.:
- ZB4BG4K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | ZB4 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Black | |
| Switch Operation | Manual | |
| IP Rating | IP66, IP67, IP69 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series ZB4 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Black | ||
Switch Operation Manual | ||
IP Rating IP66, IP67, IP69 | ||
Angle of Throw 90 ° | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric head of selector switch serves as a critical component for key switches, designed for reliability in diverse applications. Its robust construction and standardised dimensions make it Ideal for various settings.
Made of chrome-plated metal for enhanced durability
Standard 22mm mounting diameter ensures easy integration
Offers two secure positions for operational versatility
Designed to withstand mechanical life of up to 1,000,000 cycles
IP66, IP67, and IP69K ratings provide excellent protection against dust and water
Related links
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head, 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 29 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head White Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Green Handle IP67, IP66
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Red Handle IP69, IP67
