Schneider Electric ZB5 2-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 357-616
- Mfr. Part No.:
- ZB5AG2C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€110.82
(exc. VAT)
€136.31
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.82 |
*price indicative
- RS Stock No.:
- 357-616
- Mfr. Part No.:
- ZB5AG2C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | ZB5 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Special | |
| Switch Operation | Stay Put | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | IEC 60947-5-1, GB/T 14048.1, IEC 60947-1, GB/T 14048.5 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series ZB5 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Special | ||
Switch Operation Stay Put | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Standards/Approvals IEC 60947-5-1, GB/T 14048.1, IEC 60947-1, GB/T 14048.5 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for Key Selector Switch, compatible with Harmony XB5, is made from durable plastic and comes in a sleek black colour. With a 22mm size, it is designed for precise fitment in key selector switch applications. This model can be used in 2 positions, and is designed to stay put in either position. The key can be withdrawn only in the left position, ensuring secure operation and preventing accidental changes. It is ideal for industrial environments requiring reliable and controlled key selection.
Mechanical durability of 1000000 cycles
Round head
IP69K and IP67 rated
Related links
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5 Series 2 Position Selector Switch Head IP67, IP66
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
