Schneider Electric Harmony XB5 2-position Key Switch Head, Stay Put, 22 mm Cutout

Image representative of range

Subtotal (1 unit)*

€178.25

(exc. VAT)

€219.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.25

*price indicative

RS Stock No.:
906-671
Mfr. Part No.:
ZB5AG4DC0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

2

Key Type

8D1

Switch Operation

Stay Put

IP Rating

IP66, IP67

Angle of Throw

90 °

Standards/Approvals

UL

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric key switch selector head designed for secure operational functionality. It features a key switch mechanism that offers reliable performance across various industrial applications.

Standard head type enhances usability and compatibility

Robust construction ensures durability with a mechanical lifetime of 1,000,000 cycles

Wide ambient temperature range supports operation in extreme conditions from -40 to 70 °C

IP66 and IP67 ratings guarantee protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy