Schneider Electric Harmony 9001K 2-position Selector Switch Head, Stay Put, 30 mm Cutout
- RS Stock No.:
- 759-354
- Mfr. Part No.:
- 9001KS11K2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€127.45
(exc. VAT)
€156.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.45 |
*price indicative
- RS Stock No.:
- 759-354
- Mfr. Part No.:
- 9001KS11K2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Product Type | Selector Switch Head | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | Knob | |
| Switch Operation | Stay Put | |
| IP Rating | IP66 | |
| Number of Keys | 2 | |
| Hazardous Area Certification | CSA | |
| Standards/Approvals | CSA LR24590 class 3211 03 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Product Type Selector Switch Head | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type Knob | ||
Switch Operation Stay Put | ||
IP Rating IP66 | ||
Number of Keys 2 | ||
Hazardous Area Certification CSA | ||
Standards/Approvals CSA LR24590 class 3211 03 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Key selector switch provides a maintained operation with a black key operated knob, ensuring reliable control in various applications. It's designed for seamless integration into the Harmony range.
Bezel material is MADE of Durable metal, ensuring longevity
The mounting diameter is a standard 30 mm for versatility
Operates with 2 distinct key positions for flexible functionality
Certifications include CSA, CE, and UL listing for safety assurance
Designed for simple disposal under EU WEEE regulations, promoting sustainability
Related links
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30mm Cutout
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head IP65
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head Black
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP66
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head IP66
