Schneider Electric Harmony 9001K 2-position Key Switch Head, Latching, 30 mm Cutout
- RS Stock No.:
- 746-4555
- Mfr. Part No.:
- 9001KS11K1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€125.89
(exc. VAT)
€154.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.89 |
*price indicative
- RS Stock No.:
- 746-4555
- Mfr. Part No.:
- 9001KS11K1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | E10, Ronis n° 455 | |
| Switch Operation | Latching | |
| IP Rating | IP66 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | EN/IEC 60947-1, JIS C 4520 and 852, EN/ISO 13850 for Emergency Stop devices, CSA C22-2 n° 14, UL 508, EN/IEC 60947-5-1, EN/IEC 60204-1, EN/IEC 60947-5-4 | |
| Mechanical Life | 5000000Cycles | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Product Type Key Switch Head | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type E10, Ronis n° 455 | ||
Switch Operation Latching | ||
IP Rating IP66 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Standards/Approvals EN/IEC 60947-1, JIS C 4520 and 852, EN/ISO 13850 for Emergency Stop devices, CSA C22-2 n° 14, UL 508, EN/IEC 60947-5-1, EN/IEC 60204-1, EN/IEC 60947-5-4 | ||
Mechanical Life 5000000Cycles | ||
Hazardous Area Certification No | ||
Key Switches
Key Switch operators with Ronis n° 455 keys or E10 Key
Stayput or spring return operation
All types require contact blocks, for suitable contact blocks see stock no. 351-3795 typically
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 9001K 2-position Selector Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 9001K 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
