Schneider Electric Harmony 2-position Key Switch Head, Stay Put, 16 mm Cutout

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€48.05

(exc. VAT)

€59.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€48.05-
5 - 9€46.612%
10 +€45.215%

*price indicative

RS Stock No.:
817-1292
Mfr. Part No.:
ZB6CGB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

16mm

Number of Positions

2

Key Type

Black

Switch Operation

Stay Put

IP Rating

IP65

Angle of Throw

70 °

Number of Keys

2

Hazardous Area Certification

No

Standards/Approvals

UL 508, GOST, CSA, EN/IEC 60947-5-1, CSA C22.2 No 14, UL, JIS C 852, JIS C8201-1, CCC, EN/IEC 60947-1, EN/IEC 60947-5-5, JIS C8201-5-1

RoHS Status: Exempt

COO (Country of Origin):
FR

Heads for key slot rotary knobs


Selector switch heads for Harmony XB6.

Heads for Ronis key slot rotary knobs

Key can be removed in all positions

Mounting onto the contact body of the ZB6-Z series

Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Standards

  IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy