Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5555
- Mfr. Part No.:
- M30C-FWLK3-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cutout Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cutout Diameter 30mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton, 30mm Cutout
- Eaton M30 Series Red Flush 30mm Cutout
- Eaton Selector Switch - 30 mm Cutout Diameter 3 Positions
- Eaton M30 Series White Maintained Push Button IP67
- Eaton M30 3-position Selector Switch 30mm Cutout
- Eaton M30 Series White Flush 30mm Cutout
- Eaton M30 Series Yellow Momentary Push Button IP67
- Eaton M30 Series Yellow Maintained Push Button IP67
