Schneider Electric Harmony XB5 3-position Key Switch Head, Latching, 30 mm Cutout
- RS Stock No.:
- 167-9101
- Mfr. Part No.:
- ZB5FG5D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€76.45
(exc. VAT)
€94.03
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.45 |
*price indicative
- RS Stock No.:
- 167-9101
- Mfr. Part No.:
- ZB5FG5D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 30mm | |
| Number of Positions | 3 | |
| Key Type | 8D1 | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP67, IP69K | |
| Angle of Throw | 45 ° | |
| Number of Keys | 1 | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Key Switch Head | ||
Cutout Diameter 30mm | ||
Number of Positions 3 | ||
Key Type 8D1 | ||
Switch Operation Latching | ||
IP Rating IP66, IP67, IP69K | ||
Angle of Throw 45 ° | ||
Number of Keys 1 | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | ||
Flush Mounted Selector Switch Head Key 8D1 3 Position Stay Put ZB5FG5D
Head for key selector switch.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Black key switch;3 positions +/- 45°;Ronis 3131A;Dom 8D1;Key withdrawal position - Left and right
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric Harmony XB5 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB5 3-position Selector Switch Head 22mm Cutout
