Better World
Schneider Electric Harmony 2-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 211-8568
- Mfr. Part No.:
- ZB5AG220
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€53.60
(exc. VAT)
€65.93
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 27 April 2026
- Plus 16 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.60 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8568
- Mfr. Part No.:
- ZB5AG220
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 3131A | |
| Switch Operation | Stay Put | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | DNV,CSA,BV,LROS,UL,UL 508,IEC 60947-5-4,JIS C8201-5-1,IEC 60947-1,IEC 60947-5-1,CSA C22.2 No 14,JIS C8201-1 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 3131A | ||
Switch Operation Stay Put | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals DNV,CSA,BV,LROS,UL,UL 508,IEC 60947-5-4,JIS C8201-5-1,IEC 60947-1,IEC 60947-5-1,CSA C22.2 No 14,JIS C8201-1 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AG220
This head with key (key no.3131A) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electrics selector switch head of 2 position with stay put.
Specifically Designed
Compact Size
Related links
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
