Schneider Electric Harmony 3-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 211-8569
- Mfr. Part No.:
- ZB5AG3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€90.51
(exc. VAT)
€111.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.51 |
*price indicative
- RS Stock No.:
- 211-8569
- Mfr. Part No.:
- ZB5AG3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 8D1 | |
| Switch Operation | Stay Put | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | DNV,CSA,BV,LROS,UL,UL 508,IEC 60947-5-4,JIS C8201-5-1,IEC 60947-1,IEC 60947-5-1,CSA C22.2 No 14,JIS C8201-1 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 8D1 | ||
Switch Operation Stay Put | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals DNV,CSA,BV,LROS,UL,UL 508,IEC 60947-5-4,JIS C8201-5-1,IEC 60947-1,IEC 60947-5-1,CSA C22.2 No 14,JIS C8201-1 | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics selector switch head of 3 position with stay put.
Specifically Designed
Compact Size
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
