Schneider Electric Harmony 3-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 221-1982
- Mfr. Part No.:
- ZB5AG0D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.38
(exc. VAT)
€102.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.38 |
*price indicative
- RS Stock No.:
- 221-1982
- Mfr. Part No.:
- ZB5AG0D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 8D1 | |
| Switch Operation | Latching | |
| IP Rating | IP69K, IP67 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-4, CSA C22.2 No. 14, UL 508, JIS C8201-5-1, EN/IEC 60947-5-1, JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 8D1 | ||
Switch Operation Latching | ||
IP Rating IP69K, IP67 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-4, CSA C22.2 No. 14, UL 508, JIS C8201-5-1, EN/IEC 60947-5-1, JIS C8201-1 | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5AG0D
This head with key (key no.8D1) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electric Harmony XB5 Selector switch head with Dom 8D1 type of keylock, provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes.
Mercury free Yes
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Lovato Electric Platinum 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric ZB 2-position Key Switch Head 22 mm Cutout
