Idec HW 2-position Key Switch Head, Spring Return, 22 mm Cutout

Subtotal (1 pack of 5 units)*

€102.00

(exc. VAT)

€125.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€102.00€20.40

*price indicative

RS Stock No.:
211-9872
Mfr. Part No.:
HW1K-21B-N
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Key Switch Head

Series

HW

Cutout Diameter

22mm

Number of Positions

2

Switch Operation

Spring Return

IP Rating

IP65

Angle of Throw

60 °

Number of Keys

2

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, UL

COO (Country of Origin):
JP
The Idec HW series 2 position spring return key operator Black bezel has key remove at left position. It has simple wiring with push-in technology. It ensures safety and save wiring time. It has 22mm hole size.

It has simple wiring for greater work efficiency

It is reliable and easy

It has finger safe structure and vibration resistance

Space saving design

Wiring can be performed without using tools and regardless of operator's skill level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy