Idec HW 2-position Key Switch Head, Maintained, Interlock, Pushlock Key Reset, Pushlock Turn Reset, SMP Polymer,
- RS Stock No.:
- 168-3789
- Mfr. Part No.:
- HW1R-2D0
- Manufacturer:
- Idec
Subtotal (1 unit)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10.37 |
*price indicative
- RS Stock No.:
- 168-3789
- Mfr. Part No.:
- HW1R-2D0
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | HW | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Switch Operation | Maintained, Interlock, Pushlock Key Reset, Pushlock Turn Reset, SMP Polymer, Momentary | |
| IP Rating | IP20 | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No.14, TÜV Rheinland, EN60947-5-5, CCC, UL508, DEMKO, GB14048.5, EC Low Voltage, EN60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series HW | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Switch Operation Maintained, Interlock, Pushlock Key Reset, Pushlock Turn Reset, SMP Polymer, Momentary | ||
IP Rating IP20 | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No.14, TÜV Rheinland, EN60947-5-5, CCC, UL508, DEMKO, GB14048.5, EC Low Voltage, EN60947-5-1 | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Related links
- Idec HW 2-position Key Switch Head 22 mm Cutout
- C & K KLS Series Illuminated Pushbutton Through Hole Red LED, 25 V dc
- Idec HW Series Black Maintained Push Button Head IP69K, IP67
- Idec HW Series Black Maintained Push Button Head IP20, IP66
- Idec HW 3-position Key Switch Head 22 mm Cutout
- Idec HW Series Emergency Stop Push Button Head
- Idec HW Series Black Momentary Push Button Head IP20, IP66
- Idec HW Series Amber Momentary Push Button Head IP20
