Idec CW1K-2A 2-position Key Switch Head, Maintained
- RS Stock No.:
- 213-3548
- Distrelec Article No.:
- 302-21-413
- Mfr. Part No.:
- CW1K-2A
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.30
(exc. VAT)
€54.49
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €44.30 |
| 5 - 9 | €42.08 |
| 10 + | €39.96 |
*price indicative
- RS Stock No.:
- 213-3548
- Distrelec Article No.:
- 302-21-413
- Mfr. Part No.:
- CW1K-2A
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch Head | |
| Series | CW1K-2A | |
| Number of Positions | 2 | |
| Switch Operation | Maintained | |
| IP Rating | IP65 | |
| Standards/Approvals | Rohs, cULus, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch Head | ||
Series CW1K-2A | ||
Number of Positions 2 | ||
Switch Operation Maintained | ||
IP Rating IP65 | ||
Standards/Approvals Rohs, cULus, CCC, CE | ||
The Idec CW1K-2A is a CW series 2 position maintained key operator 22mm mounting hole of Black bezel material with key remove in all position .
2 position
Maintained
Key removable all positions
Related links
- Idec CW4K-2A 2-position Key Switch Head, Maintained
- Idec CW1K-3A 3-position Key Switch Head, Maintained
- Schneider Electric Harmony 2-position Key Switch Head, Maintained
- RS PRO 2-position Key Switch Head 22.5 mm Cutout
- Idec HW 2-position Key Switch Head Interlock Pushlock Turn Reset
- Idec YW1K 2-position Key Switch Head
- Idec YW4K 2-position Key Switch Head
- Idec CW4K-3A 3-position Key Switch Head, Maintained
