Lovato Electric Platinum 3-position Key Switch Head, Latching, 22 mm Cutout

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.66

(exc. VAT)

€41.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€33.66
5 - 9€32.62
10 +€31.24

*price indicative

RS Stock No.:
790-3530
Mfr. Part No.:
LPCS330
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

Platinum

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Latching

IP Rating

IP67, IP66

Angle of Throw

45 °

Number of Keys

2

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
IT

Selector Switch Actuators


These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.

IP Rating: IP66, IP67, IP69K

Operating Temperature: -25 → +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy