Schneider Electric Harmony 3-position Key Switch Head, Maintained, 22 mm Cutout

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€42.86

(exc. VAT)

€52.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€42.86-
5 - 9€41.682%
10 +€40.555%

*price indicative

RS Stock No.:
746-8504
Distrelec Article No.:
303-02-695
Mfr. Part No.:
ZB5AG08
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Maintained

IP Rating

IP69K, IP67, IP66

Angle of Throw

45 °

Number of Keys

2

Standards/Approvals

CSA, UL, CE

Mechanical Life

1000000Cycles

Hazardous Area Certification

No

COO (Country of Origin):
FR

Schneider Electric ZB5AG08


This head with key (key no.455) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Key Switch


Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.

Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy