Eaton RMQ-Titan 2-position Key Switch Head, Maintained, 22.5 mm Cutout
- RS Stock No.:
- 229-9366
- Mfr. Part No.:
- 111775 M22-WRS-MS10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€72.84
(exc. VAT)
€89.59
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.84 |
*price indicative
- RS Stock No.:
- 229-9366
- Mfr. Part No.:
- 111775 M22-WRS-MS10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | RMQ-Titan | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | MS10 | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Number of Keys | 1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947 VDE 0660, CSA-C22.2 No. 14-05, CE marking, UL 508, CSA-C22.2 No. 94-91, IEC/EN 60947-5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series RMQ-Titan | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type MS10 | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Number of Keys 1 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947 VDE 0660, CSA-C22.2 No. 14-05, CE marking, UL 508, CSA-C22.2 No. 94-91, IEC/EN 60947-5 | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Series Key Switch Head, 22.5mm Cutout Diameter, 2 Positions - 111775 M22-WRS-MS10
This key switch head is a vital component in the realm of automation and control, designed for seamless integration into various systems. The RMQ Titan key-operated actuator offers a maintained function with two distinct positions, making it a reliable choice for users seeking precision in their applications. Featuring a cutout diameter of 22.5mm, it is engineered to endure harsh conditions, boasting a robust IP66 rating for protection against dust and water ingress.
Features & Benefits
• Maintained function provides consistent operation for precise control
• Two-position switch enhances versatility in usage scenarios
• Constructed with a durable black casing, ensuring longevity
• Weatherproof design with an IP66 rating for outdoor reliability
• Mechanical lifespan of 100,000 cycles for prolonged service
• Suitable for temperatures ranging from -25°C to +70°C
Applications
• Ideal for control panels in industrial automation setups
• Utilised in outdoor equipment needing weather-resistant switches
• Compatible with smart wiring systems for enhanced connectivity
• Employed in machinery requiring secure operator input methods
How does the IP66 rating benefit usage in industrial environments?
The IP66 rating offers exceptional resistance to dust and water, allowing safe operation in both indoor and outdoor settings, which is crucial for maintaining functionality in challenging conditions.
What key features distinguish this switch for automation applications?
The maintained functionality and robust mechanical life ensure that it can withstand repetitive use over time while offering reliable control in various automated processes.
Can it be used in high-temperature environments?
Yes, the key switch head can operate within a temperature range of -25°C to +70°C, making it suitable for diverse environments, including those with elevated heat conditions.
Is the key withdrawal feature beneficial for safety protocols?
The key withdrawal in specific positions enhances security, preventing unauthorised access and ensuring that operations can only be activated by individuals with the correct key.
What are the implications of the mechanical life rating on maintenance needs?
With a mechanical life of 100,000 cycles, this switch necessitates minimal maintenance, significantly reducing downtime and replacement costs in long-term operations.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
