Eaton RMQ-Titan 2-position Key Switch Head, Maintained, 23 mm Cutout
- RS Stock No.:
- 110-4546
- Mfr. Part No.:
- 216889 M22S-WRS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.95
(exc. VAT)
€70.05
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.95 |
*price indicative
- RS Stock No.:
- 110-4546
- Mfr. Part No.:
- 216889 M22S-WRS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 23mm | |
| Number of Positions | 2 | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Number of Keys | 1 | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | CSA Std. C22.2 No. 14-05, CSA Std. C22.2 No. 94-91, EN 60947-5, IEC 60947-5, UL 508, VDE, CSA Class No.: 3211-03, CSA, CSA-C22.2 No. 94-91, CE, CSA File No.: 012528, CSA-C22.2 No. 14-05, UL File No.: E29184, IEC/EN 60947, IEC/EN 60947-5, UL, VDE 0660, UL Category Control No.: NKCR, DNV, GL, LR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Key Switch Head | ||
Cutout Diameter 23mm | ||
Number of Positions 2 | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Number of Keys 1 | ||
Mechanical Life 100000Operations | ||
Standards/Approvals CSA Std. C22.2 No. 14-05, CSA Std. C22.2 No. 94-91, EN 60947-5, IEC 60947-5, UL 508, VDE, CSA Class No.: 3211-03, CSA, CSA-C22.2 No. 94-91, CE, CSA File No.: 012528, CSA-C22.2 No. 14-05, UL File No.: E29184, IEC/EN 60947, IEC/EN 60947-5, UL, VDE 0660, UL Category Control No.: NKCR, DNV, GL, LR | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Selector Switch, 2 Positions, Key Operated - RMQ-Titan / M22 Series - 216889 M22S-WRS
This 2-position selector switch from Eaton is key-operated to enhance security and safety in industrial and public settings. The latching design means it stays in position after being activated, so you have to turn it to switch machinery on, then again to switch it off. The key can only be removed when it's in the 'off' position and the front panel is clearly marked '0' and 'I' for immediate identification of the switch's state. The unit has a compact 22mm diameter for compatibility with standard setups.
Features & Benefits
• 60° angle of throw between off and on makes it comfortable to use
• Mechanical lifespan of 1,000,000 operations for long-term reliability
• IP66 rating indicates it's dust-tight and protected from water jets, making it suitable for indoor and outdoor environments
• Operating temperature range of -25°C to +70 °C means it can be used in harsh conditions
When are key-operated actuators used?
Key-operated switches are used to control potentially dangerous equipment such as motors. They're also commonly found in public buildings to prevent unauthorised tampering with lighting in areas including corridors.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
