Lovato Electric LPSS32 2-position Key Switch Head, 22.5 mm Cutout
- RS Stock No.:
- 248-6111
- Mfr. Part No.:
- LPSS320
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€43.73
(exc. VAT)
€53.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.73 |
*price indicative
- RS Stock No.:
- 248-6111
- Mfr. Part No.:
- LPSS320
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSS32 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| IP Rating | IP66, IP67, IP69K | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 n° 14, UL508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSS32 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
IP Rating IP66, IP67, IP69K | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 n° 14, UL508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov Selector switch actuator is a Platinum series metal. It is made up of Aluminium and zinc alloy.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato LPSS32 3-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton 2-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head, 22.5 mm Cutout
- ABB M3SSK1 3-position Key Switch Head 22.5 mm Cutout
