Lovato Electric Platinum 2-position Key Switch Head, Latching, 22 mm Cutout

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.66

(exc. VAT)

€41.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€33.66
5 - 9€32.65
10 +€31.24

*price indicative

RS Stock No.:
826-3763
Mfr. Part No.:
LPCS321
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Key Switch Head

Series

Platinum

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Switch Operation

Latching

IP Rating

IP66, IP67

Angle of Throw

90 °

Number of Keys

2

Mechanical Life

1000000Cycles

Standards/Approvals

CSA, CE, UL

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Lovato Platinum Series Key Switch Head, 22mm Cutout Diameter, 2 Positions - LPCS321


This key switch head is a key component in industrial applications, designed for ease of use and reliability. Part of the Platinum series, this 22mm selector switch allows for two positions, enabling efficient control in various settings. The durable black case is rated at IP66 and IP67, offering protection against dust and water, making it suitable for demanding environments.

Features & Benefits


• Two-position operation simplifies control for users

• Latching actuation ensures consistent performance

• Suitable for all key withdrawal positions, enhancing usability

• Resilient black casing withstands harsh conditions

• Wide temperature range supports versatility in applications

• Mechanical life rated at 1,000,000 cycles ensures longevity

Applications


• Used for controlling machinery and equipment in industrial settings

• Ideal for automated systems requiring secure access

• Employed in environments needing robust and durable components

• Fits various control panels and operator interfaces

What is the significance of the IP66 and IP67 ratings for this product?


The IP66 and IP67 ratings indicate that it is dust-tight and can withstand immersion in water, ensuring reliability in challenging environments.

How does the latching mechanism enhance the functionality of the switch?


The latching mechanism allows the switch to maintain its position until manually returned, providing clear, consistent operational states without the need for constant holding.

What temperature range can this key switch operate within?


This switch is designed to function effectively between -25 °C and +70 °C, making it suitable for both cold and hot industrial applications.

What is the expected mechanical life for this switch, and how does it impact its usage?


With a mechanical life of 1,000,000 operations, this switch is suitable for high-frequency use, reducing the need for frequent replacements and maintenance.

How does the design accommodate various key withdrawal positions?


The switch's design allows for key withdrawal in any position, ensuring user flexibility when operating and securing devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy