Schneider Electric Harmony 3-position Key Switch Head, Ethernet, RJ45, Spring Return to Centre, 22 mm Cutout
- RS Stock No.:
- 276-2852
- Mfr. Part No.:
- ZB5AG08C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.00
(exc. VAT)
€57.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.00 |
*price indicative
- RS Stock No.:
- 276-2852
- Mfr. Part No.:
- ZB5AG08C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 455 | |
| Switch Operation | Ethernet, RJ45, Spring Return to Centre | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, EN/IEC 60947-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 455 | ||
Switch Operation Ethernet, RJ45, Spring Return to Centre | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, EN/IEC 60947-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric head for key selector switch is made of plastic bezel.
Operational temperature -40 to 70 °C
It is mercury free
Related links
- Schneider Electric Harmony 3-position Key Switch HeadRJ45 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head, Spring Return to Centre
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
