Schneider Electric Harmony 3-position Key Switch Head, Spring Return to Centre
- RS Stock No.:
- 220-5297
- Mfr. Part No.:
- ZB5AG7D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.65
(exc. VAT)
€102.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.65 |
*price indicative
- RS Stock No.:
- 220-5297
- Mfr. Part No.:
- ZB5AG7D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Number of Positions | 3 | |
| Key Type | 8D1 | |
| Switch Operation | Spring Return to Centre | |
| IP Rating | IP67, IP69, IP69K, IP66 | |
| Number of Keys | 2 | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | RINA BV CSA DNV LROS, UL, GL | |
| Standards/Approvals | JIS C8201-5-1 EN/IEC 60947-5-4 EN/IEC 60947-1 CSA C22.2 No. 14 EN/IEC 60947-5-1 UL 508 JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Number of Positions 3 | ||
Key Type 8D1 | ||
Switch Operation Spring Return to Centre | ||
IP Rating IP67, IP69, IP69K, IP66 | ||
Number of Keys 2 | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification RINA BV CSA DNV LROS, UL, GL | ||
Standards/Approvals JIS C8201-5-1 EN/IEC 60947-5-4 EN/IEC 60947-1 CSA C22.2 No. 14 EN/IEC 60947-5-1 UL 508 JIS C8201-1 | ||
- COO (Country of Origin):
- FR
The Schneider electric range of product harmony XALF selector switch head Mounting diameter Ø22 2-position stay put and key type Dom 8D1.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Spring Return to Centre
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head RJ45 22 mm Cutout
