Schneider Electric Harmony 3-position Key Switch Head, Spring Return to Centre, 22 mm Cutout

Subtotal (1 unit)*

€43.33

(exc. VAT)

€53.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.33

*price indicative

RS Stock No.:
276-2861
Mfr. Part No.:
ZB5AG7C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Spring Return to Centre

IP Rating

IP66, IP67

Hazardous Area Certification

NO

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, JIS C8201-1, EN/IEC 60947-5-4

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric head for key selector switch is made of plastic bezel.

Operational temperature -40 to 70 °C

It is mercury free

Related links