Schneider Electric Harmony 3-position Key Switch Head, Maintained, 22.5 mm Cutout
- RS Stock No.:
- 746-9469
- Mfr. Part No.:
- ZA2BG5
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€60.37
(exc. VAT)
€74.26
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.37 |
| 5 - 9 | €58.68 |
| 10 + | €57.10 |
*price indicative
- RS Stock No.:
- 746-9469
- Mfr. Part No.:
- ZA2BG5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Switch Operation | Maintained | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 60947-5-1, CSA C22.2 No 14, UL 508, IEC 60204-32, IEC 60068-2-6, IEC 61140, IEC 60529, IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Switch Operation Maintained | ||
IP Rating IP65 | ||
Standards/Approvals IEC 60947-5-1, CSA C22.2 No 14, UL 508, IEC 60204-32, IEC 60068-2-6, IEC 61140, IEC 60529, IEC 62262 | ||
- COO (Country of Origin):
- FR
Key Switch Heads
ZA2 series of key operated selector switches
Two or three fixed positions
Centre or left hand key withdrawal position
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 9001K 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch HeadRJ45 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 16 mm Cutout
