Siemens for CES key
- RS Stock No.:
- 211-4933
- Mfr. Part No.:
- 3SB2908-2AJ
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7.72
(exc. VAT)
€9.50
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.72 |
*price indicative
- RS Stock No.:
- 211-4933
- Mfr. Part No.:
- 3SB2908-2AJ
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch Key | |
| For Use With | CES key | |
| Standards/Approvals | UL, CE, EAC, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch Key | ||
For Use With CES key | ||
Standards/Approvals UL, CE, EAC, CSA | ||
- COO (Country of Origin):
- DE
Siemens Key, For Key-operated Switch CES - 3SB2908-2AJ
This switch key is designed for key-operated switches within industrial applications. It serves as an essential accessory for operating equipment securely. The certified design meets general product approval standards, ensuring reliability in various settings.
Features & Benefits
• Tailored for key-operated switch functionality ensures precise control
• Heavy-duty design for enhanced durability and performance
• Offers compatibility with CES key-operated systems
• Supports straightforward and convenient operation in industrial applications
• Compliant with key switch specifications for superior quality
• Simplifies secure access management for effective equipment operation
Applications
• Used with CES key-operated switches for secure control
• Ideal for industrial control panels requiring key access
• Facilitates safety measures in electrical and mechanical systems
• Enhances automation processes by ensuring controlled operation
How does this key support secure equipment operation?
This key allows only authorised personnel to operate the equipment, minimising unauthorised access and enhancing operational safety.
What are the compatibility features of this key?
It is specifically designed to work seamlessly with CES key-operated switches, providing reliable performance across various applications.
Can this key withstand harsh working environments?
Yes, the heavy-duty construction is intended to endure challenging conditions, ensuring longevity and reliable function.
How does it comply with industry standards?
The product adheres to general product approval regulations, confirming its quality and suitability for industrial applications.
