RS Better World
Schneider Electric for Harmony XB4, Harmony XB5
- RS Stock No.:
- 220-5304
- Mfr. Part No.:
- ZBD8D1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-5304
- Mfr. Part No.:
- ZBD8D1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Key | |
| For Use With | Harmony XB4, Harmony XB5 | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Key | ||
For Use With Harmony XB4, Harmony XB5 | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Key Switch Key, Dom Key Type, Set of 2 Keys - ZBD8D1
This key switch key is a replacement accessory designed specifically for the Harmony XB4 and XB5 series. It functions seamlessly with selector switches and emergency stop push buttons. The product comes in a set of two keys, ensuring you have a spare for your automation and electrical control panel needs.
Features & Benefits
• Compatible with both Harmony XB4 and XB5 ranges
• Replacement accessory designed for selector switches
• Comes in a set of two keys for convenience
• Features a Dom keylock for enhanced security
• Lightweight design at only 0.014 kg for easy handling
• Green sustainable offer status, contributing to environmental goals
Applications
• Utilised with selector switches for controlling machinery
• Used for emergency stop push buttons in safety systems
• Suitable in industrial settings for enhanced automation solutions
• Applicable in electrical control panels for machinery control
How does the keylock design enhance security in automation systems?
The Dom keylock system provides robust security, preventing unauthorised access and ensuring that only designated personnel can operate machinery, thereby enhancing safety.
What should I consider when replacing the key switch for my equipment?
It is essential to verify compatibility with existing Harmony XB4 or XB5 devices and to ensure the correct key number, which in this case is 8D1, to avoid operational issues.
How do I ensure the longevity of my key switch keys?
Proper handling and storage are vital; avoid exposing the keys to harsh environments or excessive wear to maintain their functionality and integrity over time.
Why is the weight of the key switch significant for users?
The lightweight design of 0.014 kg facilitates convenient handling and reduces fatigue during prolonged use in industrial applications.
What makes this key switch suitable for replacement in older systems?
Designed as a direct replacement accessory, it ensures compatibility with older selector switches and emergency stop buttons, bringing renewed functionality and reliability to existing setups.
Related links
- Schneider Electric for Harmony 9001K
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
- Schneider Electric Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marked Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric for XB4-XB5 Series
- Schneider Electric for XALD-XALK-XB4-XB5 Series
