RS Better World

Schneider Electric for XALD-XALK-XB4-XB5 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.30

(exc. VAT)

€28.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 11 December 2026
  • Plus 65 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€23.30
5 - 11€22.65
12 +€22.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
609-3193
Distrelec Article No.:
304-10-552
Mfr. Part No.:
ZBG421E
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Key

For Use With

XALD-XALK-XB4-XB5 Series

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR

Schneider Electric ZBG421E


This Harmony ZB, replacement keys (key no.421E) come in a set of 2 keys. This keys set consist of 2 replacement keys to provide a spare option for lock unit that allows a secure manner for authorized staff to operate your machines. It is compatible with standard latching mushroom head push buttons and selector switches units.

Features & Benefits


• Includes 2 keys for redundancy

• Compatible with Harmony XB4 and XB5 product ranges

• Designed for emergency stop functionality

• Quick replacement and easy installation

• Lightweight at only 0.014kg for convenience

• Mercury-free, promoting environmental sustainability

Applications


• Used as a replacement accessory for emergency stop push buttons

• Suitable for selector switches in control panels

• Ideal for automating safety measures in industrial setups

• Designed for use with XALD and XALK series components

How to install the key switch key?


Simply insert the key into the designated slot on the push button or switch and turn to engage.

Is the key compatible with other access control systems?


It is primarily designed for specific Schneider Electric ranges and may not fit other brands.

Can the key be replaced easily if lost?


Yes, it is a replacement accessory, allowing for quick acquisition and installation of a new key.

Is the key switch key waterproof or resistant to dust?


The key is a simple access accessory and does not incorporate protective features against water or dust ingress.

What is the expected lifespan of the key in regular use?


While the lifespan depends on usage conditions, it is designed for durability in typical operational environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy