Eaton IP66 Key Switch 2-Way Flat-Key
- RS Stock No.:
- 239-763
- Mfr. Part No.:
- 188156 M30I-FWRS-MS3-A1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.31
(exc. VAT)
€103.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.31 |
*price indicative
- RS Stock No.:
- 239-763
- Mfr. Part No.:
- 188156 M30I-FWRS-MS3-A1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching, Momentary | |
| IP Rating | IP66 | |
| Key Type | Flat | |
| Bezel Shape | Flat | |
| Switch Configuration | 2 Position | |
| Key Index Angle | 60° | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Mechanical Life | 100000Operations | |
| Maximum Operating Temperature | 70°C | |
| Series | M30 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching, Momentary | ||
IP Rating IP66 | ||
Key Type Flat | ||
Bezel Shape Flat | ||
Switch Configuration 2 Position | ||
Key Index Angle 60° | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature 70°C | ||
Series M30 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 key-operated actuator offers a robust solution for secure and reliable operation in demanding environments. Designed for versatility, this actuator features a flat front mechanism and a stainless steel bezel, ensuring both durability and aesthetic appeal. Its maintained two-position operation coupled with a key withdrawable function enhances user control and accessibility. With an impressive lifespan of 100,000 operational cycles, this actuator is built to withstand extensive use, making it an ideal choice for industrial applications. It also meets rigorous international standards, ensuring compliance and safety in a range of applications. Tailored for ease of integration, the M30 actuator is compatible with various assemblies, allowing for seamless installation and operation.
Key operation offers enhanced security and user control
Stainless steel bezel ensures both durability and a premium finish
IP66 protection rating guarantees resistance against dust and water ingress
The design allows for easy integration with existing systems
Offers a stay-put function that promotes operational reliability
Cyclic damp heat testing confirms suitability for challenging environmental conditions
Designed for high mechanical shock resistance to withstand tough applications
Includes a single key for convenience and accessibility
Meets the requirements of multiple industry standards for compliance
Lightweight design facilitates convenient handling and installation
Related links
- Eaton IP66 Key Switch 2-Way Flat-Key
- Eaton IP64 Key Switch 2-Way Flat-Key
- Eaton M30 2-position Key Switch Head, 30 mm Cutout
- Eaton IP64 Key Switch 3-Way Flat-Key
- Siemens IP66 IP69K Key Switch 2-Way Flat-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
- Siemens IP69K IP67 Key Switch 10A 2-Way Flat-Key
