Eaton IP65, IP66 Key Switch, 1 NC, 4A 2-Way MS1-Key
- RS Stock No.:
- 244-408
- Mfr. Part No.:
- 186273 C22-WS-MS1-K01-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€117.83
(exc. VAT)
€144.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.83 |
*price indicative
- RS Stock No.:
- 244-408
- Mfr. Part No.:
- 186273 C22-WS-MS1-K01-P65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | 1 NC | |
| Switch Contact Current | 4A | |
| IP Rating | IP65, IP66 | |
| Key Type | MS1 | |
| Contact AC Voltage | 800V ac | |
| Standards/Approvals | IEC/EN 60947-5-1, CE, UL, VDE | |
| Maximum Operating Temperature | 70°C | |
| Series | C22 | |
| Mechanical Life | 900000Operations | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Contact Configuration 1 NC | ||
Switch Contact Current 4A | ||
IP Rating IP65, IP66 | ||
Key Type MS1 | ||
Contact AC Voltage 800V ac | ||
Standards/Approvals IEC/EN 60947-5-1, CE, UL, VDE | ||
Maximum Operating Temperature 70°C | ||
Series C22 | ||
Mechanical Life 900000Operations | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Key-operated actuator is a momentary device featuring 1 NC contacts and a black cable with a non-terminated end. It offers 2 positions, a 4-pole configuration, and a titanium bezel.
Positive opening
Damp heat, cyclic, to IEC 60068-2-30
Damp heat, constant, to IEC 60068-2-78
Related links
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton IP66 1 NO, 4A 2-Way MS1-Key
- Eaton IP66 2 NC, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton 2 Position 60 °, Toggle Actuator 4 A
