Eaton IP66, IP65 Key Switch, 2 NC, 4A 2-Way MS1-Key
- RS Stock No.:
- 248-826
- Mfr. Part No.:
- 186254 C22-WS-MS1-K02-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€110.65
(exc. VAT)
€136.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.65 |
*price indicative
- RS Stock No.:
- 248-826
- Mfr. Part No.:
- 186254 C22-WS-MS1-K02-P62
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Switch Contact Current | 4A | |
| IP Rating | IP66, IP65 | |
| Key Type | MS1 | |
| Terminal Type | Cable | |
| Contact DC Voltage | 0V dc | |
| Contact AC Voltage | 800V ac | |
| Standards/Approvals | UL, CE, VDE 0660, CSA, IEC/EN 60947-5-1 | |
| Minimum Operating Temperature | -30°C | |
| Mechanical Life | 900000Operations | |
| Series | Moeller C22 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Switch Contact Current 4A | ||
IP Rating IP66, IP65 | ||
Key Type MS1 | ||
Terminal Type Cable | ||
Contact DC Voltage 0V dc | ||
Contact AC Voltage 800V ac | ||
Standards/Approvals UL, CE, VDE 0660, CSA, IEC/EN 60947-5-1 | ||
Minimum Operating Temperature -30°C | ||
Mechanical Life 900000Operations | ||
Series Moeller C22 | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative key-operated actuator from the Moeller series C22 delivers a top-tier compact solution for various applications. Designed for reliability and efficiency, it is equipped with a momentary function and features two normally closed contacts, ensuring robust performance in demanding environments. The actuator is built with a cable and a non-terminated end, tailored to meet modern industrial needs. It not only offers a sleek titanium bezel for enhanced durability but also provides ease of installation with its spring-return mechanism. With its state-of-the-art design, this actuator seamlessly integrates into control systems, making it an excellent choice for those seeking both functionality and style.
Offers a sleek and durable titanium bezel
Utilises a momentary function for seamless operation
Designed for easy installation and compatibility with various control systems
Incorporates a robust spring-return mechanism for enhanced performance
Features a compact size that fits effortlessly into confined spaces
Built to withstand harsh conditions with an IP65/IP66 degree of protection
Equipped with superior shock resistance, ensuring durability in demanding environments
Meets high operational standards with a reliable failure rate for peace of mind
Related links
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
- Eaton IP66 1 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NC, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
