RAFI IP40 Key Switch, 1 NO/1 NC, 4A 45-Way
- RS Stock No.:
- 523-734
- Mfr. Part No.:
- 1.15.108.941/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
€99.65
(exc. VAT)
€122.57
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €99.65 | €49.825 |
*price indicative
- RS Stock No.:
- 523-734
- Mfr. Part No.:
- 1.15.108.941/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 45 | |
| Switch Operation | Momentary | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Contact Current | 4A | |
| IP Rating | IP40 | |
| Terminal Type | Solder Terminal | |
| Bezel Shape | Rectangular | |
| Contact DC Voltage | 230V dc | |
| Contact AC Voltage | 230V ac | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | UR, CCC, RoHS, REACH, CSA, CE | |
| Key Index Angle | 45° | |
| Contact Material | Silver | |
| Series | LUMOTAST 75 | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 45 | ||
Switch Operation Momentary | ||
Contact Configuration 1 NO/1 NC | ||
Switch Contact Current 4A | ||
IP Rating IP40 | ||
Terminal Type Solder Terminal | ||
Bezel Shape Rectangular | ||
Contact DC Voltage 230V dc | ||
Contact AC Voltage 230V ac | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals UR, CCC, RoHS, REACH, CSA, CE | ||
Key Index Angle 45° | ||
Contact Material Silver | ||
Series LUMOTAST 75 | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch rectangular collar are created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator. The familiar connection concept makes the LUMOTAST 75 series your reliable component. Illuminated pushbuttons and signal lamps are also available to match the design. The basic version of the LUMOTAST 75 offers protection class IP 40 according to DIN.
Degree of protection front side according to DIN EN 60529 IP40
MOQ order 10 pcs
RoHS compliant
REACH compliant
Related links
- RAFI IP40 Key Switch 4A 45-Way
- RAFI IP40 Key Switch 4A 45-Way
- RAFI IP40 Key Switch 4A
- RAFI IP40 Key Switch 50 mA, 4A 2-Way Flat-Key
- RAFI IP40 Black Tactile Switch Tactile DPST 6A, PCB
- RAFI IP40 Black Tactile Switch Tactile SPDT 6A PCB
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40
- RAFI IP40 Black Tactile Switch DPST 6A PCB
