RAFI IP40 Key Switch, 1 NO/1 NC, 4A
- RS Stock No.:
- 289-0459
- Distrelec Article No.:
- 135-03-994
- Mfr. Part No.:
- 1.15.108.851/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0459
- Distrelec Article No.:
- 135-03-994
- Mfr. Part No.:
- 1.15.108.851/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Contact Current | 4A | |
| IP Rating | IP40 | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Series | 1.15.108.851 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Contact Configuration 1 NO/1 NC | ||
Switch Contact Current 4A | ||
IP Rating IP40 | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
Series 1.15.108.851 | ||
- COO (Country of Origin):
- DE
The illuminated pushbutton offers a sleek and modern design with high functionality. It is a versatile product suitable for various applications in different industries.
Illuminated pushbutton design for easy visibility in low-light conditions
Durable construction for long-lasting use
Easy to install and operate
Suitable for industrial applications requiring reliable pushbutton functionality
Compatible with CCC, CSA and UL approvals
Related links
- RAFI IP40 Key Switch 4A 45-Way
- RAFI IP40 Key Switch 50 mA, 4A 2-Way Flat-Key
- RAFI IP40 Key Switch 4A 45-Way
- Eaton IP65 1 NC, 4A 2-Way MS1-Key
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- RAFI IP65 Key Switch 100mA 1-Way
- RAFI IP65 Key Switch 100mA 19-Way
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40
