RAFI IP65 Key Switch, 1 NO/1 NC, 100mA 1-Way

Temporarily out of stock
RS Stock No.:
524-889
Mfr. Part No.:
1.11.051.603/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

1

Product Type

Key Switch

Switch Operation

Latching

Contact Configuration

1 NO/1 NC

Key Trapping

Yes

Switch Contact Current

100mA

IP Rating

IP65

Terminal Type

4-Pin M12

Bezel Shape

L

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Switch Configuration

1 NO/1 NC

Key Index Angle

90°

Standards/Approvals

VDE, RoHS, c UR us, UKCA, REACH

Contact Material

Gold

Mechanical Life

50000Cycles

Series

RAMO 30 K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
HU
The RAFI Key Switch is a versatile and durable component designed for applications in fields like electrical engineering, industrial robotics, and vehicle construction. It features a latching function, ensuring precise haptics and reliable performance. It is both easy to install and well-protected against environmental factors. The system complies with DIN EN 1303 standards and requires occasional maintenance for optimal functionality.

Black collar colour

Front ring colour stainless steel

IP65 protection

Contact function 1 NC plus 1 NO

Contact material Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy