RAFI IP65 Key Switch, 1 NO/1 NC, 100mA 19-Way
- RS Stock No.:
- 524-892
- Mfr. Part No.:
- 1.11.051.204/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-892
- Mfr. Part No.:
- 1.11.051.204/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 19 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 1 NO/1 NC | |
| Key Trapping | Yes | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | V | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | VDE, c UR us, RoHS, UKCA, REACH | |
| Key Index Angle | 90° | |
| Contact Material | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 50000Cycles | |
| Series | RAMO 30 K | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 19 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration 1 NO/1 NC | ||
Key Trapping Yes | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape V | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals VDE, c UR us, RoHS, UKCA, REACH | ||
Key Index Angle 90° | ||
Contact Material Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 50000Cycles | ||
Series RAMO 30 K | ||
- COO (Country of Origin):
- HU
The RAFI Key Switch is a versatile and durable component designed for applications in fields like electrical engineering, industrial robotics, and vehicle construction. It features a latching function, ensuring precise haptics and reliable performance. It is both easy to install and well-protected against environmental factors. The system complies with DIN EN 1303 standards and requires occasional maintenance for optimal functionality.
Black collar colour
Front ring colour stainless steel
IP65 protection
Contact function 1 NC plus 1 NO
Contact material Gold
