RAFI IP65 Key Switch, 1 NO/1 NC, 100mA 1-Way
- RS Stock No.:
- 524-895
- Mfr. Part No.:
- 1.11.051.604/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-895
- Mfr. Part No.:
- 1.11.051.604/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | V | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | VDE, UKCA, RoHS, REACH, c UR us | |
| Key Index Angle | 90° | |
| Contact Material | Gold | |
| Series | RAMO 30 K | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration 1 NO/1 NC | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape V | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals VDE, UKCA, RoHS, REACH, c UR us | ||
Key Index Angle 90° | ||
Contact Material Gold | ||
Series RAMO 30 K | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- HU
The RAFI Key Switch is a versatile and durable component designed for applications in fields like electrical engineering, industrial robotics, and vehicle construction. It features a latching function, ensuring precise haptics and reliable performance. It is both easy to install and well-protected against environmental factors. The system complies with DIN EN 1303 standards and requires occasional maintenance for optimal functionality.
Black collar colour
Front ring colour stainless steel
IP65 protection
Contact function 1 NC plus 1 NO
Contact material Gold
