RAFI IP65 Key Switch, 4A 1-Way

Subtotal (1 pack of 2 units)*

€78.76

(exc. VAT)

€96.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.76€39.38

*price indicative

RS Stock No.:
525-445
Mfr. Part No.:
1.30.275.001/0100
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

1

Product Type

Key Switch

Switch Operation

Momentary

Switch Contact Current

4A

IP Rating

IP65

Terminal Type

Handheld Terminal

Bezel Shape

Round

Contact DC Voltage

35V dc

Contact AC Voltage

250V ac

Standards/Approvals

RoHS, CCC, CE, REACH, c UR us

Key Index Angle

40°

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Mechanical Life

300000Cycles

Series

RAFIX 22 FS

COO (Country of Origin):
HU
The RAFI Compact key lock switch round collar are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.

Key switch with low installation height

Low installation depth 9.2 mm PCB or 27 mm QC

Connection types printed circuit board connection PCB or plug-in connection QC

PCB switching elements minimize mounting errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy