RAFI IP40 Key Switch, 1 NO/1 NC, 4A 45-Way
- RS Stock No.:
- 523-945
- Distrelec Article No.:
- 135-03-990
- Mfr. Part No.:
- 1.15.108.571/0100
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€49.82
(exc. VAT)
€61.28
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.82 |
*price indicative
- RS Stock No.:
- 523-945
- Distrelec Article No.:
- 135-03-990
- Mfr. Part No.:
- 1.15.108.571/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 45 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Contact Current | 4A | |
| IP Rating | IP40 | |
| Terminal Type | Solder Terminal | |
| Bezel Shape | Rectangular | |
| Contact DC Voltage | 230V dc | |
| Contact AC Voltage | 230V ac | |
| Switch Configuration | 1 NO/1 NC | |
| Key Index Angle | 90° | |
| Standards/Approvals | UR, CCC, CE, RoHS, CSA, REACH | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 70°C | |
| Mechanical Life | 50000Cycles | |
| Series | LUMOTAST 75 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 45 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration 1 NO/1 NC | ||
Switch Contact Current 4A | ||
IP Rating IP40 | ||
Terminal Type Solder Terminal | ||
Bezel Shape Rectangular | ||
Contact DC Voltage 230V dc | ||
Contact AC Voltage 230V ac | ||
Switch Configuration 1 NO/1 NC | ||
Key Index Angle 90° | ||
Standards/Approvals UR, CCC, CE, RoHS, CSA, REACH | ||
Contact Material Silver | ||
Maximum Operating Temperature 70°C | ||
Mechanical Life 50000Cycles | ||
Series LUMOTAST 75 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- HU
The RAFI Keylock Switch with a rectangular collar is a reliable solution for measurement-control-regulation, mechanical engineering, and signalling systems. It features a latching function. Designed with solder terminals and protection class IP 40, this switch boasts a time-tested connection concept, ensuring durability and functionality in various industrial applications.
Black front ring colour
Rotating angle 90 degree
Key removal position 0
Contact function 1 NC plus 1 NO
