TE Connectivity IP65 Key Switch, 1 NO/1 NC, 10A 2-Way
- RS Stock No.:
- 704-316
- Mfr. Part No.:
- IKE222KN1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
€2,972.78
(exc. VAT)
€3,656.52
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,972.78 | €7.432 |
*price indicative
- RS Stock No.:
- 704-316
- Mfr. Part No.:
- IKE222KN1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Maintained | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Polyamide | |
| Switch Contact Current | 10A | |
| IP Rating | IP65 | |
| Terminal Type | Solder Lug | |
| Bezel Shape | Round | |
| Contact AC Voltage | 230V ac | |
| Switch Configuration | Momentary, Maintained | |
| Standards/Approvals | RoHS Directive 2002/95/EC, UL E303778, REACH and Pb Free, IEC60947-5-1 | |
| Key Index Angle | 45° | |
| Series | Alcoswitch | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Maintained | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Polyamide | ||
Switch Contact Current 10A | ||
IP Rating IP65 | ||
Terminal Type Solder Lug | ||
Bezel Shape Round | ||
Contact AC Voltage 230V ac | ||
Switch Configuration Momentary, Maintained | ||
Standards/Approvals RoHS Directive 2002/95/EC, UL E303778, REACH and Pb Free, IEC60947-5-1 | ||
Key Index Angle 45° | ||
Series Alcoswitch | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IN
The TE Connectivity s ALCOSWITCH selector switch ISE, IKE series are versatile and durable control devices used in a wide array of electrical circuits and machinery. These switches allow users to manually select different operating modes or control outputs by rotating the switch to various positions. Available in multiple configurations, including maintained or momentary actions, selector switches offer a reliable method for controlling equipment, managing processes, and toggling between functions.
Snap mounting for compact contact blocks
Stackable design for contact block
Screw mounting for panel
Multiple configurations available
3 types of actuator head
IP 65 rated
