Siemens IP65 Key Switch, 1 NO, 10A 2-Way

Subtotal (1 unit)*

€74.24

(exc. VAT)

€91.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.24

*price indicative

RS Stock No.:
612-9797
Mfr. Part No.:
3SB2202-4LA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Switch

Number of Positions

2

Switch Operation

Latching

Contact Configuration

1 NO

Housing Material

Plastic

Key Trapping

No

Switch Contact Current

10A

IP Rating

IP65

Bezel Shape

Round

Standards/Approvals

CE, EAC, CCC

Key Index Angle

62°

Minimum Operating Temperature

-25°C

Series

3SB2

Maximum Operating Temperature

70°C

Mechanical Life

300000Cycles

COO (Country of Origin):
CZ

3SB2 - Key Operated Switch


Key operated switch, 16 mm series

2 switch positions, O-I Latching

Operating angle 62°

Key removal at O position

Front panel mounting

Plastic version

Tab connection 2.8 x 0.8 mm

Accessories, see RS Stock No. 612-9882

Approvals

  CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy